• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiFiBerry Mini AMP HiFiBerry sound card Compatible with (development kits): Raspberry Pi® Zero

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HiFiBerry Mini AMP

  • High-quality module for Raspberry
  • Compatible with all Pi models with 40 pin GPIO

Technical specifications

Product type

HiFiBerry sound card

Height

10 mm

Width

65 mm

Compatible with

Raspberry Pi® Zero

Depth

30 mm

Documents & Downloads

Datasheet

Datasheet 1894001 HiFiBerry Mini AMP HiFiBerry sound card Compatible with (development kits): Raspberry Pi® Zero

User & Safety Instructions

User & Safety Instructions 1894001 HiFiBerry Mini AMP HiFiBerry sound card Compatible with (development kits): Raspberry Pi® Zero

Description

The HiFiBerry MiniAmp is a very small but very efficient Class D amplifier for the Raspberry Pi Zero. (Also works with all newer models with 40-pin GPIO connector.) Speakers are simply connected directly to the board; i.e. this is the ideal module for simple projects, when the power of the Amp+ is not needed.

Technical characteristics:
• up to 2 x 3 W output power
• suitable for a pair of loudspeakers with 4 - 8 ohms
• Sample rates 44.1 kHz - 192 kHz
• Digital-to-analogue conversion is integrated; external converters or sound cards are not required
• can be connected directly to the Raspberry Pi; no additional cables are required
• Power comes directly from the Raspberry Pi; no major power supply required
It • delivered as a ready-made kit, simply connect it to the Raspberry Pi! On Raspberry Pi Zero, the GPIO pin strip must be soldered on.
• low-interference voltage regulator for optimal audio performance
• without mounting material (i.e. spacer, 40-pin strip for Raspberry Pi Zero)
• Without hardware-based volume control – but most programs include volume control

This text is machine translated.

Scope of delivery

  • Sound card

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)