• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiFiBerry RB-Hifiberry2 Banana Pi® B+ add-on PCB Compatible with (development kits): Raspberry Pi® B+

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hi-fi BLACKBERRY DAC+Sound Module for RASPBERRY PI B+

  • Very high sound quality
  • Easy to set up

Technical specifications

Product type

Banana Pi® B+ add-on PCB

Suitable for

Raspberry Pi® B+

Height

25 mm

Width

56 mm

Suitable for

Raspberry Pi® B+

Tool type

Expansion board

Internal ports

GPIO (40-pin)

Compatible with

Raspberry Pi® B+

Depth

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276992 HiFiBerry RB-Hifiberry2 Banana Pi® B+ add-on PCB Compatible with (development kits): Raspberry Pi® B+

Description

Has "hardware attached on top" module for the Raspberry Pi Model B+. Dedicated 192 kHz/24 bit Burr Brown Audio DAC for optimal music playback! Is directly connected to the Raspberry Pi attached, no additional cable. Power supply directly from the Raspberry Pi, no additional power supply required. High-quality voltage regulator provides for optimum power supply of the DACs to suppress interference from the Raspberry Pi. Integrated hardware volume control ready-tipped module, no soldering required. The module is simply connected to the 40-pin header of the Raspberry Pi attached.

This text is machine translated.

Scope of delivery

  • Sound card
  • Fittings.

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)