• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

High current battery connector series SB® 120 6802G1 Red APP Content: 1 pc(s)

Image similar
Product type
HV battery clip
Mounting type
Through-hole mounting
Connector type
Enclosure
Crimp contact
AWG
2 AWG
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HV battery clip

Mounting type

Through-hole mounting

Connector type

Enclosure

Crimp contact

2 AWG

Connection

Crimp

Rated voltage

600 V

Test current

120 A

Case material

PC

Total no. of pins

2

Manufacturer part #

6802G1

Factory colour

Red

Content

1 pc(s)

Contact material

Copper

Number of pins

2

Type

6802G1

Documents & Downloads

Datasheet

Datasheet 1926640 High current battery connector series SB® 120 6802G1 Red APP Content: 1 pc(s)

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)