• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

High Current Connectors HV M5/1 3049107 Phoenix Contact

Image similar
Packaging type
Piece
Product type
High power connector
Connection
Bolt fixings
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

188 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 11.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

High power connector

Features

High current

Connection

Bolt fixings

Cross section (flexible) (min.)

0.1 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.1 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

27

AWG max.

6

Clamp width

13 mm

No. of rows

1

Number of pins

1

Factory colour

Grey

Nominal current

76 A

Nominal current - rounded value

76 A

Nominal voltage

1000 V

Manufacturer part #

3049107

Content

25 pc(s)

Industrial packaging

Yes

Type

HV M5/1

Dim

(L x W x H) 67 x 13 x 55.5 mm

Width

13 mm

Height

55.5 mm

Length

67 mm

Contamination level

3

Flammability rating

V0

Connector colour

Grey

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 566256 High Current Connectors HV M5/1 3049107 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 566256 High Current Connectors HV M5/1 3049107 Phoenix Contact

Description

High Current Connectors, Connection method: Bolt connection, Cross section: 0.1 mm² - 16 mm², AWG: 24 - 6, Width: 13 mm, Height: 55.5 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15

More interesting products

(*All information is plus legal VAT)