• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HiKOKI G3613DVEW2Z Cordless angle grinder 125 mm w/o battery, incl. case 1500 W

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HiKOKI cordless angle grinder G3613DVEW2Z -36V Brushless 125 mm battery angle grinder with slide switch, variable speed and brake

  • 1500 W

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

incl. case

1500 W

Disc diameter

125 mm

Washer inside diameter

22.40 mm

Operating voltage

36 V DC

No. of power packs included

0

Mandrel thread

M14 x 2

Length

389 mm

Width

141 mm

Height

133 mm

Dim

(L x W x H) 389 x 141 x 133 mm

Weight

2.30 kg

Weight, information

incl. rechargeable battery

Idle speed

3200-10000 /min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436471 HiKOKI G3613DVEW2Z Cordless angle grinder 125 mm w/o battery, incl. case 1500 W

User & Safety Instructions

User & Safety Instructions 3436471 HiKOKI G3613DVEW2Z Cordless angle grinder 125 mm w/o battery, incl. case 1500 W

Description

Features

  • High output power, comparable to a 1,500 W mains-operated angle grinder
  • With HiKOKI kick-back stop fuse and soft-start function (starting current limitation) for high user protection
  • Water and dust resistant thanks to new, washable and replaceable polyester ventilation grille
  • Adjustable speed adjustment for different applications and materials
  • Additional handle can be screwed in 3 positions for maximum ease of use
  • Spindle lock for safe and fast disc change
  • Integrated LED for good work area illumination
  • Tool-free quick adjustment of protective hood
  • Two-piece sanding cover, 1x for roughing, 1 x for cutting
  • Electric motor brake
  • Anti-vibration additional handle for secure guiding and good handling
  • Brushless motor for high power, less wear and longer life
  • Equipped with auto-mode function for automatic speed control depending upon the load
  • This text is machine translated.

Scope of delivery

  • HiKOKI cordless angle grinder G3613DVEW2Z
  • Tool-free wheel protection cover
  • Wheel washer
  • Wheel nut
  • Screw key
  • Stackable system case 3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)