• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 932 143-106-200 Mains connector STAS Plug, straight Total number of pins: 3 + PE 16 A Grey 200 pc(s)

1/2
Product type
Mains connector
Connector type
Plug, straight
Total no. of pins
3 + PE
Connection
Screws
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.63 / piece)
€ 1,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class IP54
  • Reference voltage DIN VDE 0110
Product type

Mains connector

Connector type

Plug, straight

Total no. of pins

3 + PE

Connection

Screws

Nominal voltage

400 V

Factory colour

Grey

Content

200 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

932 143-106-200

Number of pins

3

IP54

Series

STAS

Type

STAS 3 N

Leading contact (PE)

Yes

Documents & Downloads

Datasheet

Datasheet 1718480 Hirschmann 932 143-106-200 Mains connector STAS Plug, straight Total number of pins: 3 + PE 16 A Grey 200 pc(s)

Description

For mains power and control line connections in engineering and machine construction. Made of shock-resistant unbreakable polyamide. Meets VDE guidelines. Application: Mains voltage feed. Power for applications with higher requirements, for example medical equipment, measuring equipment, etc.

Features

  • Meets VDE guidelines.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.