• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Car Communication RDA 015-1450 RD/S FM antenna incl. amplifier

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roof antenna

  • Roof antenna with flex antenna rod
  • Integrated amplifier in the base
  • This text is machine translated.

Technical specifications

  • Frequency range:
  • AM: 0,535 MHz - 1,705 MHz
  • FM 87.5 MHz to 108 MHz
Product type

FM antenna

Features

incl. amplifier

Gain

On: 0 dB
FM: 8 ± 2 dB

Antenna cable length

325 mm

Suitable for

Outside

Length

474 mm

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1561901 Hirschmann Car Communication RDA 015-1450 RD/S FM antenna incl. amplifier

User & Safety Instructions

User & Safety Instructions 1561901 Hirschmann Car Communication RDA 015-1450 RD/S FM antenna incl. amplifier

Description

Scope of delivery

  • Roof antenna
  • User manual

More interesting products

(*All information is plus legal VAT)