• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement BIL 20 Au Jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(s)

Product type
Jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Soldering
Nominal current
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann Test & Measurement BIL 20 Au Jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(s)

  • 4 mm
  • gold-plated

Our service for you

Technical specifications

Product type

Jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Soldering

Factory colour

Yellow

Insulation type

Partially insulated

Manufacturer part #

930176703

Type

BIL 20 Au

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

Duroplast

Contact material

Diecast zinc

Nominal voltage

60 V DC

RoHS-compliant

Yes

Temperature range

-25 to +85 °C

Material (details)

Insulation: Duroplast · Contact: brass, gold-plated

Nominal voltage (details)

60 V DC

Nominal current (details)

32 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 732707 Hirschmann Test & Measurement BIL 20 Au Jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732707 Hirschmann Test & Measurement BIL 20 Au Jack socket Socket, vertical vertical Pin diameter: 4 mm Yellow 1 pc(s)

Description

Socket with insulation head and ring for installation in device chassis and panel up to 2 mm thick wall

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)