• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement BUELA 30 K Banana plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

EAN:
Part number:
Item no:
Product type
Banana plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Soldering
Nominal current
16 A
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

2952 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 2.59
-42 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann Test & Measurement BUELA 30 K Banana plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

  • 4 mm

Our service for you

Technical specifications

Product type

Banana plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Cross section (flexible) (max.)

1.5 mm²

Connection

Soldering

Factory colour

Black

Insulation type

Partially insulated

Manufacturer part #

930727100

Type

BUELA 30 K

Dim

(Ø) 4 mm

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass nickel plated

(Ø)

4 mm

RoHS-compliant

Yes

Resistance

3 MΩ

Nominal current (details)

16 A

Connection

Soldering

Cable diameter

1.5 mm²

Documents & Downloads

Datasheet

Datasheet 731021 Hirschmann Test & Measurement BUELA 30 K Banana plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731021 Hirschmann Test & Measurement BUELA 30 K Banana plug Plug, straight Pin diameter: 4 mm Black 1 pc(s)

Description

For 4 mm sockets, with flexible crush-proof sleeve (soft PVC) and cross-hole, screw terminal connection, accidental contact protection.

Features

  • 4 mm sockets
  • With flexible crush-proof sleeve (soft PVC) and cross-hole
  • Screw terminal connection
  • Accidental contact protection.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.88€ 3.28*

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)