• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement Buela 300 K Banana plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

Product type
Banana plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Soldering
Nominal current
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 3.19
-22 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BUELA 300 K bunch plug

  • 4 mm

Our service for you

Technical specifications

Product type

Banana plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

30 A

Nominal current - rounded value

30 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Soldering

Factory colour

Blue

Insulation type

Partially insulated

Manufacturer part #

931667102

Type

Buela 300 K

Dim

(Ø) 4 mm

Scoop-proof

Yes

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass nickel plated

Nominal voltage

60 V DC

(Ø)

4 mm

RoHS-compliant

Yes

Temperature range

-25 - +70 °C

Material (details)

PVC · Contact: Nickel-plated brass

Nominal voltage (details)

60 V DC

Nominal current (details)

30 A

Cross section

2.5 mm²

Connection

Solder

Documents & Downloads

Datasheet

Datasheet 732463 Hirschmann Test & Measurement Buela 300 K Banana plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732463 Hirschmann Test & Measurement Buela 300 K Banana plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

Description

With flexible and (soft PVC) crush sleeve and cross-hole. Lateral supports provide protection against lateral contact plugging. The tapered sleeve end serves as knick protection for the cable.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)