• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement CO MLN SIL 100/1 Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Temperature resistant insulation material: -60 to +180 °C
Product type

Test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Red

Plug features

Nestable

Material

Silicone

Cable cross section

1 mm²

Nominal voltage

60 V DC

Diameter/connectortype

4 mm Stecker, can be stacked

Temperature range

-60 to +180 °C

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Contact material

Ni

Reading category

CAT I

Type

CO MLN SIL 100/1

Length

1000 mm

Nominal current (details)

16 A

Documents & Downloads

Datasheet

Datasheet 122662 Hirschmann Test & Measurement CO MLN SIL 100/1 Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 122662 Hirschmann Test & Measurement CO MLN SIL 100/1 Test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)

Description

The design and specification of this silicone test lead are similar to those of the 1 mm² PVC lead. Silicone has a high flexibility, even at low temperature. Survives short contact with a soldering iron.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)