• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement KB 3 rt Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece

Packaging type
Piece
Product type
Jack plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 3.69
-19 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lug

  • 30 A Red

Our service for you

Technical specifications

Packaging type

Piece

Product type

Jack plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

30 A

Nominal current - rounded value

30 A

Cross section (flexible) (max.)

2.50 mm²

Connection

Soldering

Factory colour

Red

Insulation type

Partially insulated

Manufacturer part #

930585101

Type

KB 3 rt

Type

With cross-hole

Scoop-proof

No

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass, nickel and gold plated

Nominal voltage

30 V DC

60 V AC

RoHS-compliant

Yes

Temperature range

-25°C to +70 °C

Documents & Downloads

Datasheet

Datasheet 1881250 Hirschmann Test & Measurement KB 3 rt Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1881250 Hirschmann Test & Measurement KB 3 rt Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s) Piece

Description

Cable shoe with impact-resistant, flexible insulating sleeve with cross-hole, diameter 4 mm. Solder connection up to 2.5 mm². For connecting bolts from 4 mm to 7mm diameter. Contact material: Nickel-plated brass

This text is machine translated.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)