• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MAL S WS-B 25/2,5 gn Safety test lead 4 mm safety jack 4 mm safety plug (stackable) 25 cm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety adapter measuring lead

  • CAT II

Technical specifications

Product type

Safety test lead

Type A

4 mm safety jack

Type B

4 mm safety plug (stackable)

Cable length

25 cm

Factory colour

Green

Plug features

Nestable

Scoop-proof

Material

PA

PVC

Cable cross section

2.5 mm²

Nominal voltage

1000 V

Diameter/connectortype

4 mm

Temperature range

-15 to 70 °C

Nominal current

32 A

Nominal current - rounded value

32 A

Jack diameter

4 mm

Contact material

Ni

Reading category

CAT II

Width

4.0 mm

Height

25 cm

Type

MAL S WS-B 25/2,5 gn

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2621043 Hirschmann Test & Measurement MAL S WS-B 25/2,5 gn Safety test lead 4 mm safety jack 4 mm safety plug (stackable) 25 cm

User & Safety Instructions

User & Safety Instructions 2621043 Hirschmann Test & Measurement MAL S WS-B 25/2,5 gn Safety test lead 4 mm safety jack 4 mm safety plug (stackable) 25 cm

Description

Contact-proof adapter measuring lead according to IEC 61010, withFurther pluggable 4 mm safety plug as well as 4 mm safety socket. Highly flexible, double insulated stranded wire.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)