• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement SAB 2600 G M4 Au Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc

Packaging type
Piece
Product type
Safety jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laboratory safety socket SAB 2600 G M4

  • 32 A Blue

Our service for you

Technical specifications

Packaging type

Piece

Product type

Safety jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

Screws

Factory colour

Blue

Insulation type

Insulated

Manufacturer part #

972357702

Type

SAB 2600 G M4 Au

Dim

(Ø) 4 mm

Scoop-proof

Yes

Content

1 pc(s)

Insulation material

PA

Contact material

Brass gold plated

Nominal voltage

1000 V

(Ø)

4 mm

RoHS-compliant

Yes

Temperature range

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 1396389 Hirschmann Test & Measurement SAB 2600 G M4 Au Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc

User & Safety Instructions

User & Safety Instructions 1396389 Hirschmann Test & Measurement SAB 2600 G M4 Au Safety jack socket Socket, vertical vertical Pin diameter: 4 mm Blue 1 pc

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)