• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement SLS 20 B Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s)

Product type
Jack plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Screws
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 7.99
-59 %
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann Test & Measurement SLS 20 B Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s)

  • 4 mm

Technical specifications

Product type

Jack plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Cross section (flexible) (max.)

1.5 mm²

Connection

Screws

Factory colour

Red

Insulation type

Insulated

Manufacturer part #

931825101

Type

SLS 20 B

Scoop-proof

Yes

Content

1 pc(s)

Insulation material

POM

Contact material

Nickel plated

Nominal voltage

60 V DC

RoHS-compliant

Yes

Temperature range

-25 - +80 °C

Compatible with (details)

Wires up to 1.5 mm² cross-section.

Permanent current

16 A

Nominal voltage (details)

60 V DC

Nominal current (details)

16 A

Cross section

1.5 mm²

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 734350 Hirschmann Test & Measurement SLS 20 B Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 734350 Hirschmann Test & Measurement SLS 20 B Jack plug Plug, straight Pin diameter: 4 mm Red 1 pc(s)

Description

Banana plug insulated by locking and spring-mounted insulation sleeve, which is only released by putting pressure on the lateral locking springs.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)