• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement VQ 30 Jack plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

Product type
Jack plug
Connector type
Plug, straight
Pin Ø
4 mm
Connection
Soldering
Nominal current
30 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

456 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hirschmann Test & Measurement VQ 30 Jack plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

  • 4 mm

Our service for you

Technical specifications

Product type

Jack plug

Connector type

Plug, straight

Pin Ø

4 mm

Nominal current

30 A

Nominal current - rounded value

30 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Soldering

Factory colour

Blue

Insulation type

Partially insulated

Manufacturer part #

930061102

Type

VQ 30

Dim

(Ø) 4 mm

Type

VQ 30

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass nickel plated

Nominal voltage

60 V DC

(Ø)

4 mm

RoHS-compliant

Yes

Temperature range

-25 - +70 °C

Material (details)

Contact: Nickel-plated brass

Nominal voltage (details)

60 V DC

Nominal current (details)

30 A

Connection

Solder

Cable diameter

max. 2.5 mm²

Documents & Downloads

Datasheet

Datasheet 733904 Hirschmann Test & Measurement VQ 30 Jack plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 733904 Hirschmann Test & Measurement VQ 30 Jack plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s)

Description

Full-contact plug with pin, pliable sleeve, non-slip and with cross-hole. Continuous operating current.

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)