• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hixon J818 AA battery (rechargeable) Li-ion 2350 mAh 1.5 V 8 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 8 pc(s))
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hixon Lithium AA battery 2350mAh 8pc

  • Energy 3500 mWh
  • High energy level
  • Low self discharge
  • Up to 1500 charge cycles

Technical specifications

Size

AA

Product type

AA battery (rechargeable)

Technology

Li-ion

Voltage

1.5 V

Capacity (mAh, Ah)

2350 mAh

Height

50.5 mm

(Ø)

14.3 mm

Weight

21 g

Content

8 pc(s)

Alternative battery types

HR6

HR06

CEF80

RB104358

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Type

J818

Rechargeable

Yes

Dim

(Ø x H) 14.3 mm x 50.5 mm

Documents & Downloads

Datasheet

Datasheet 3410143 Hixon J818 AA battery (rechargeable) Li-ion 2350 mAh 1.5 V 8 pc(s)

User & Safety Instructions

User & Safety Instructions 3410143 Hixon J818 AA battery (rechargeable) Li-ion 2350 mAh 1.5 V 8 pc(s)

Description

The Hixon AA batteries have an amazing energy of 3500 MWh and can be charged up to 1500 times fully.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)