Mains PSU (fixed voltage)
Plug power supply for Europe
1500 mA
5 V
1.5 A
USB-C® plug
7.5 W
(L x W x H) 73 x 30 x 56 mm
Plug
1 x
1 x
240 V
100 V
70 g
1.5 m
30 mm
56 mm
73 mm
HNP06-CL6
Datasheet 3443360 HN Power HNP06-CL6 Mains PSU (fixed voltage) 5 V 1500 mA 7.5 W
User & Safety Instructions 3443360 HN Power HNP06-CL6 Mains PSU (fixed voltage) 5 V 1500 mA 7.5 W
The necessary accessories are required to use the article as described.