Mains PSU (fixed voltage)
Power supply unit
1.5 A
5 V
1.5 A
Micro USB
incl. AUS adapter
incl. Europe adapter
incl. UK adapter
incl. US adapter
7.5 W
(L x W x H) 56 x 27 x 73 mm
Clip
1 x
1 x
264 V
100 V
67 g
150 cm
27 mm
73 mm
56 mm
HNP06I-MICROUSBL6
Datasheet 3443353 HN Power HNP06I-MICROUSBL6 Mains PSU (fixed voltage) 5 V 1.5 A 7.5 W incl. AUS adapter, incl. Europe adapter, incl. UK a
User & Safety Instructions 3443353 HN Power HNP06I-MICROUSBL6 Mains PSU (fixed voltage) 5 V 1.5 A 7.5 W incl. AUS adapter, incl. Europe adapter, incl. UK a
The necessary accessories are required to use the article as described.