• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP12-050L6 Mains PSU (fixed voltage) 5 V 2.4 A 12 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 watt Europa 5V switched-mode power supply

  • Plug switched power supply
  • Double insulation
  • Minimum no-load loss
  • Compact construction
  • Overload- and short circuit-proof
  • EU CoC V5 tier 2 / EnergyStar DOE VI

Technical specifications

  • Overload protection
  • Circuit breaker
Product type

Mains PSU (fixed voltage)

Type

Power supply unit

Max. output current

2.4 A

Output voltage

5 V

Output current (max.) - rounded

2.4 A

Output

5.5/2.1 coaxial connector

12 W

Dim

(L x W x H) 56 x 27 x 73 mm

Connection

Euro plug

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

72 g

Cable length

150 cm

Width

27 mm

Height

73 mm

Length

56 mm

Type

HNP12-050L6

Documents & Downloads

Datasheet

Datasheet 3443355 HN Power HNP12-050L6 Mains PSU (fixed voltage) 5 V 2.4 A 12 W

User & Safety Instructions

User & Safety Instructions 3443355 HN Power HNP12-050L6 Mains PSU (fixed voltage) 5 V 2.4 A 12 W

Description

Wall power supply for wireless communication devices, peripherals, network technology, single board computers, tablets/smartphones and telecommunications

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)