• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP120M-120 AC/DC bench/mains PSU 12 V DC 8 A 120 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

AC/DC bench/mains PSU

Max. output current

8 A

Output voltage

12 V DC

Output current (max.) - rounded

8 A

120 W

Dim

(L x W x H) 108 x 48 x 32 mm

No. of outputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Weight

240 g

Cable length

1.5 m

Width

48 mm

Height

32 mm

Length

108 mm

Type

HNP120M-120

Documents & Downloads

Datasheet

Datasheet 2813764 HN Power HNP120M-120 AC/DC bench/mains PSU 12 V DC 8 A 120 W

User & Safety Instructions

User & Safety Instructions 2813764 HN Power HNP120M-120 AC/DC bench/mains PSU 12 V DC 8 A 120 W

Description

Compact plug power supply for various power supply tasks. Examples of supply include: Wireless communication, peripherals, networking, mobile equipment, tablets/smartphones, Remote communication

This text is machine translated.

Features

  • Desktop switched-mode power supplyClosed housingCompact constructionOverload- and short circuit-proofLow no-load lossEU CoC V5 tier 2 / EnergyStar DOE VI

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)