• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP12H-240 Mains PSU (fixed voltage) 24 V DC 0.5 A 12 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

12 watt plug-in power supply Europe home 24V

  • Double insulation
  • Compact construction
  • Overload- and short circuit-proof
  • Minimum no-load loss
  • Approved for household appliances

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Indoors

Type

Plug power supply for Europe

Max. output current

0.5 A

Output voltage

24 V DC

Output current (max.) - rounded

500 mA

Output

5.5/2.1 coaxial connector

12 W

Dim

(L x W x H) 73 x 27 x 56 mm

Connection

Euro plug

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Weight

75 g

Cable length

1.5 m

Width

27 mm

Height

56 mm

Length

73 mm

Type

HNP12H-240

Documents & Downloads

Datasheet

Datasheet 3443365 HN Power HNP12H-240 Mains PSU (fixed voltage) 24 V DC 0.5 A 12 W

User & Safety Instructions

User & Safety Instructions 3443365 HN Power HNP12H-240 Mains PSU (fixed voltage) 24 V DC 0.5 A 12 W

Description

These power supplies are in addition to the "normal" safety standard EN62368-1 also with the household appliances standard EN61558-2-16 (also known as transformer standard or earlier VDE 0570 part 2-16) and are thus especially suitable for use in the household - e.g. kitchen appliances, electrical. Toothbrushes, razors, fans, vacuum cleaners, massagers, Air purifier, etc.

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)