Mains PSU (fixed voltage)
International mains adapter
1.33 A
9 V
1.33 A
5.5/2.1 coaxial connector
incl. Europe adapter
incl. AUS adapter
incl. UK adapter
incl. US adapter
12 W
(L x W x H) 56 x 27 x 73 mm
Clip
1 x
1 x
264 V
90 V
67 g
150 cm
27 mm
73 mm
56 mm
HNP12I-090L6
Datasheet 3443357 HN Power HNP12I-090L6 Mains PSU (fixed voltage) 9 V 1.33 A 12 W incl. Europe adapter, incl. AUS adapter, incl. UK adapte
User & Safety Instructions 3443357 HN Power HNP12I-090L6 Mains PSU (fixed voltage) 9 V 1.33 A 12 W incl. Europe adapter, incl. AUS adapter, incl. UK adapte
The necessary accessories are required to use the article as described.