Mains PSU (fixed voltage)
Mains socket
Indoors
International mains adapter
2.4 A
5 V DC
2.4 A
USB-C® plug
incl. Europe adapter
incl. AUS adapter
incl. UK adapter
incl. US adapter
12 W
(L x W x H) 56 x 27 x 73 mm
Clip
1 x
1 x
240 V
100 V
67 g
1.5 m
27 mm
73 mm
56 mm
HNP12I-CL6
yes
Datasheet 3443362 HN Power HNP12I-CL6 Mains PSU (fixed voltage) 5 V DC 2.4 A 12 W incl. Europe adapter, incl. AUS adapter, incl. UK adapte
User & Safety Instructions 3443362 HN Power HNP12I-CL6 Mains PSU (fixed voltage) 5 V DC 2.4 A 12 W incl. Europe adapter, incl. AUS adapter, incl. UK adapte
The necessary accessories are required to use the article as described.