• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP180U-480 AC/DC bench/mains PSU 48 V DC 3.7 A 180 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

AC/DC bench/mains PSU

Max. output current

3.7 A

Output voltage

48 V DC

Output current (max.) - rounded

3.7 A

180 W

Dim

(L x W x H) 164 x 80 x 42.50 mm

No. of outputs

1 x

Input voltage (max.)

264 V AC

Min. input voltage

90 V AC

Weight

624 g

Cable length

1.5 m

Width

80 mm

Height

42.50 mm

Length

164 mm

Type

HNP180U-480

Documents & Downloads

Datasheet

Datasheet 2813769 HN Power HNP180U-480 AC/DC bench/mains PSU 48 V DC 3.7 A 180 W

User & Safety Instructions

User & Safety Instructions 2813769 HN Power HNP180U-480 AC/DC bench/mains PSU 48 V DC 3.7 A 180 W

Description

Compact plug power supply for various power supply tasks. Examples of supply include: Wireless communication, peripherals, networking, mobile equipment, tablets/smartphones, Remote communication

This text is machine translated.

Features

  • Desktop switched-mode power supplyClosed housingCompact constructionOverload- and short circuit-proofLow no-load lossEU CoC V5 tier 2 / EnergyStar DOE VI

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)