• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP20EU-1C USB charger 5 V, 9 V, 12 V 20 W w/o cable, USB Power Delivery (USB-PD), GaN

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HNP20EU-1C – HN-Power GaN USB 1xType-C® power supply 20 Watts

  • Ultra compact 20 watt USB-C® Adapter
  • PD 3.0 & QC 3.0 fast charging function
  • Double insulated AC/DC plug-in switched mode power supply
  • Extremely low no-load consumption (<0.1 W)
  • Overload, short circuit, over current and overvoltage protection
  • EU CoC V5 Tier 2 / EnergyStar DOE VI compliant
  • Robust, efficient and durable

Technical specifications

Product type

USB charger

Used at

Indoors

Output voltage

5 V

9 V

12 V

Output

USB-C® plug

PSU features

w/o cable

USB Power Delivery (USB-PD)

GaN

20 W

Dim

(L x W x H) 36.05 x 28.05 x 77.1 mm

Connection

USB Typ C®

No. of outputs

1 x

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Weight

46 g

Width

28.05 mm

Height

77.1 mm

Length

36.05 mm

Type

HNP20EU-1C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3734490 HN Power HNP20EU-1C USB charger 5 V, 9 V, 12 V 20 W w/o cable, USB Power Delivery (USB-PD), GaN

User & Safety Instructions

User & Safety Instructions 3734490 HN Power HNP20EU-1C USB charger 5 V, 9 V, 12 V 20 W w/o cable, USB Power Delivery (USB-PD), GaN

Description

The 20W USB-C® Power delivery adapter from HN Electronic delivers maximum performance at minimum size. Thanks to the latest PD 3.0 & QC 3.0 fast-charging technology, it charges Smartphones, tablets, single-board computers and modern wireless devices much faster and safer than conventional power supplies.

The adapter meets the latest EU efficiency standards (CoC V5 Tier 2 / DOE VI) and impresses with its extremely low standby consumption, double insulation as well as reliable overload and short circuit protection. Ideal for professional applications, industry, telecommunications, IT and mobile devices.

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)