• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP30H-240 Mains PSU (fixed voltage) 24 V DC 1.25 A 30 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

30 watt plug-in power supply Europe home 24V

  • Double insulation
  • Compact construction
  • Overload- and short circuit-proof
  • Minimum no-load loss
  • Approved for household appliances

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Indoors

Type

Plug power supply Europe Home

Max. output current

1.25 A

Output voltage

24 V DC

Output current (max.) - rounded

1.25 A

Output

5.5/2.1 coaxial connector

30 W

Dim

(L x W x H) 69 x 41 x 28 mm

Connection

Euro plug

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

Weight

125 g

Cable length

1.5 m

Width

41 mm

Height

28 mm

Length

69 mm

Type

HNP30H-240

Documents & Downloads

Datasheet

Datasheet 3443369 HN Power HNP30H-240 Mains PSU (fixed voltage) 24 V DC 1.25 A 30 W

User & Safety Instructions

User & Safety Instructions 3443369 HN Power HNP30H-240 Mains PSU (fixed voltage) 24 V DC 1.25 A 30 W

Description

30 watt switched-mode power supply with 90-264 V/AC universal input.
These power supplies are in addition to the "normal" safety standard EN62368-1 also approved with the household appliances standard EN61558-2-16 (also known as transformer standard or earlier VDE 0570 part 2‑16) and are therefore especially suitable for use in the household - e.g. kitchen appliances, electrical. Toothbrushes, razors, fans, vacuum cleaners, massagers, Air purifier, etc.

This text is machine translated.

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)