• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HN Power HNP42EU-150 Mains PSU (fixed voltage) 15 V DC 2800 mA 42 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Plug power supply HNP42EU-150

  • Extremely energy efficient (Level VI)
  • N/A output voltage
  • For consumers up to max. 2800 mA
  • 42 W Power
  • 5.5/2.1 coaxial connector
  • Synchronised

Technical specifications

Product type

Mains PSU (fixed voltage)

Used at

Mains socket

Type

Synchronised

Max. output current

2800 mA

Output voltage

15 V DC

Output current (max.) - rounded

2.8 A

Output

5.5/2.1 coaxial connector

Input voltage

115 V AC

230 V AC

42 W

Dim

(L x W x H) 83 x 46 x 67 mm

Input voltage (max.)

240 V AC

Min. input voltage

100 V AC

EuP Status

Level VI

Weight

160 g

Width

46 mm

Height

67 mm

Length

83 mm

Type

HNP42EU-150

Documents & Downloads

Datasheet

Datasheet 1716002 HN Power HNP42EU-150 Mains PSU (fixed voltage) 15 V DC 2800 mA 42 W

User & Safety Instructions

User & Safety Instructions 1716002 HN Power HNP42EU-150 Mains PSU (fixed voltage) 15 V DC 2800 mA 42 W

Description

Unstable power supply with direct voltage output with a fixed output plug 5.5 x 2.1 mm. Polarity of the plug: Positive = positive pin inside.

This text is machine translated.

Features

  • Stabilised output voltage
  • Short-circuit, overvoltage and overload protection
  • Eco-design requirements, standby power consumption< 0.3 W
  • 1.5 m long connection cable
  • Hollow plugs 5.5/2.1.

Scope of delivery

  • Power supply with instructions for use.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.75*

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)