Mains PSU (fixed voltage)
Indoors
Plug switched power supply
1.75 A
24 V DC
1.75 A
5.5/2.1 coaxial connector
incl. US adapter
incl. Europe adapter
incl. AUS adapter
incl. UK adapter
42 W
(L x W x H) 83 x 45.6 x 55.9 mm
Jack connector
1 x
1 x
90 V
264 V
180 g
150 cm
45.6 mm
55.9 mm
83 mm
HNP42I-240
Datasheet 3443404 HN Power HNP42I-240 Mains PSU (fixed voltage) 24 V DC 1.75 A 42 W incl. US adapter, incl. Europe adapter, incl. AUS adap
User & Safety Instructions 3443404 HN Power HNP42I-240 Mains PSU (fixed voltage) 24 V DC 1.75 A 42 W incl. US adapter, incl. Europe adapter, incl. AUS adap
The necessary accessories are required to use the article as described.