User & Safety Instructions 3473843 Holzmann Maschinen DTBKS6-68 DTBKS6-68 Dry drill bit 1 pc(s)
Description
The HOLZMANN diamond dry drill bit set 10 pcs consisting of 9 drill bits and a drill chuck adapter M14 to square.
This text is machine translated.
Features
Drill bits with the following diameter for drilling in tiles/stone: Ø 68 mm / Ø 45 50 mm / Ø 35 mm / Ø 25 mm / Ø 12 mm / Ø 10 mm / Ø 8 mm / Ø 6 mm / Ø mm
Description
The HOLZMANN diamond dry drill bit set 10 pcs consisting of 9 drill bits and a drill chuck adapter M14 to square.
This text is machine translated.
Features
Drill bits with the following diameter for drilling in tiles/stone: Ø 68 mm / Ø 45 50 mm / Ø 35 mm / Ø 25 mm / Ø 12 mm / Ø 10 mm / Ø 8 mm / Ø 6 mm / Ø mm
What kind of Drill Bits, Compass Saws are you looking for?