• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongfa HFKP/024-1Z6T Automotive relay 24 V DC 45 A 1 change-over

Collection
Product type
Automotive relay
Coil nominal voltage
24 V DC
Contact type
1 change-over
Connection
Print
Switching voltage (max.)
75 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automotive relay HFKP

Our service for you

Technical specifications

Product type

Automotive relay

Type

HFKP/024-1Z6T

Features

w/o elbow mount

Coil nominal voltage

24 V DC

Contact type

1 change-over

Contact material

AgSnO2

Connection

Print

Switching voltage (max.)

75 V DC

Switching current (max.)

45 A

Resistance (coil)

362 Ω

Min. temperature

-40 °C

Max. temperature

+125 °C

Width

22 mm

Height

22.3 mm

Length

26.5 mm

Dim

(L x W x H) 26.5 x 22 x 22.3 mm

RoHS-compliant

Yes

Type

HFKP/024-1Z6T

Documents & Downloads

Datasheet

Datasheet 629453 Hongfa HFKP/024-1Z6T Automotive relay 24 V DC 45 A 1 change-over

User & Safety Instructions

User & Safety Instructions 629453 Hongfa HFKP/024-1Z6T Automotive relay 24 V DC 45 A 1 change-over

Description

Hints

Switch current information refers to peak current. Full details free to download from our comprehensive product documents library.

What kind of Automotive Relays are you looking for?

More interesting products

(*All information is plus legal VAT)