• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hongshang ART002117 Heatshrink w/o adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
9 mm
Nominal diameter (post-shrinkage)
3 mm
Content
1.22 m
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.73)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink tubing 3:1

  • 1.22 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 9 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

9 mm

Nominal diameter (post-shrinkage)

3 mm

Factory colour

Black

Shrinkage

3:1

Content

1.22 m

Material

Polyolefin

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

ART002117

RoHS-compliant

Yes

Type

HR3

Wall thickness (post-shrinkage)

1.80 mm

Documents & Downloads

Datasheet

Datasheet 2110254 Hongshang ART002117 Heatshrink w/o adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m

User & Safety Instructions

User & Safety Instructions 2110254 Hongshang ART002117 Heatshrink w/o adhesive Black 9 mm 3 mm Shrinkage:3:1 1.22 m

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)