• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 100-100-265 AquaSave Pro 350 Square sprinkler 350 m² (max.)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Square sprinkler AquaSave PER 350 m² XL

  • Water saving with flow regulatorTargeted control of the irrigation areaLarge area of 350 m² for medium to large gardensWith 3D control

Technical specifications

Compatible with (details)

All standard plug-in couplings

Product type

Square sprinkler

Area type

Square

Factory colour

Grey

Yellow

Red

Dim

(W x H x D) 102 x 130 x 610 mm

Irrigated area

350 m² (max.)

Width

102 mm

Height

130 mm

Depth

610 mm

Hose connection

12.7 mm (1/2”) Ø

Hose connector

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626615 Hozelock 100-100-265 AquaSave Pro 350 Square sprinkler 350 m² (max.)

Warranty Terms

Warranty Terms 2626615 Hozelock 100-100-265 AquaSave Pro 350 Square sprinkler 350 m² (max.)

Description

Square sprinkler with stable stand for an irrigation area of up to 350 m². Ideal for medium to large gardens. Equipped with 3D control, which allows this sprinkler to be adjusted to the shape and size of any garden. For example, the spraying range can be adjusted with a flow regulator; by turning the control knob you can determine the flow to the sprinkler and thus the range. This knob also allows the complete shut-off of the water supply to move the syringe wet or to change the spraying tools. The spray width can also be easily adjusted via the individual nozzles on each side of the spray arm, which can be switched on or off individually for a larger or smaller spray width. The spray direction can also be easily adjusted. By means of the slider on the top of the rain you can easily determine whether 1 or 2 sides of the rain should be watered and how large the surface to be watered. The PRO-models also have a completely new motor model, in which the water flows past the engine and a strainer with extra large filter area, in order to prevent clogging of the engine.

This text is machine translated.

Features

  • Irrigation area of up to 350 m²With flow regulator for quantity and rangeA rotary knob enables the complete shut-off of the water supply,The spray width can be adjusted via the individual nozzles on each side of the spray armNozzles for a larger or smaller spray width can be switched on or off individuallyEasily adjustable spray directionWith the help of a sliding valve on the top of the sprinkler it can be adjusted whether 1 or 2 sides of the sprinkler should be watered and how large the surface to be watered should beIncl. Sieve with extra large filter area to prevent clogging of the engine.

What kind of Lawn sprinklers, sprinklers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)