• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 100-101-263 Garden hose Hose inside diameter=14 mm 40 m 5/8" 40 m Yellow

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 40 m)
Total (€ 17.50 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Garden hose

Length

40 m

hose diameter

5/8"

Hose outside diameter

16 mm

Factory colour

Yellow

Hose inside diameter

14 mm

Hose connection

12 - 15 mm (1/2") Ø

Suitable for

Garden irrigation

Temperature range

0 - +40 °C

Material (details)

Textile hose cover

Content

40 m

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3394299 Hozelock 100-101-263 Garden hose Hose inside diameter=14 mm 40 m 5/8" 40 m Yellow

User & Safety Instructions

User & Safety Instructions 3394299 Hozelock 100-101-263 Garden hose Hose inside diameter=14 mm 40 m 5/8" 40 m Yellow

Information

Information 3394299 Hozelock 100-101-263 Garden hose Hose inside diameter=14 mm 40 m 5/8" 40 m Yellow

Warranty Terms

Warranty Terms 3394299 Hozelock 100-101-263 Garden hose Hose inside diameter=14 mm 40 m 5/8" 40 m Yellow

Description

New lightweight, flexible hose with a soft, woven outer sheath. It easily expands to three times its own length and shrinks again as soon as the water pressure in the hose falls. Both ends of the hose are fitted as standard with a hose connector with water stop, which keeps the pressure in the hose constant and prevents unwanted tubing from shrinking during use. Wonderwood is a 100% reliable stretchy hose of high quality. Thanks to the highly elastic inner coating made of natural rubber, the hose cannot tear or burst. After use, simply turn off the tap and the sprayer and the hose on the side of the water tap. The remaining water in the hose can be easily emptied and used by rotating the sprayer at the desired place in the garden again, after which the hose empties and contracts to its original size. This hose has a length of 12.5 meters and is Ideal for small gardens, terraces or balconies. It is supplied complete with fittings, a universal fitting and an adjustable nozzle. Wonderwood is available in lengths of 12.5 or 25 meters.

This text is machine translated.

Scope of delivery

  • 1 x syringe for hose
  • 1 x tap connection for 1/2" and 3/4" external thread
  • 2 x coupling with water stop.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)