• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 1404A1240 Bioforce Filterset 28.000 Filter set incl. UVC pond clarifier, incl. filter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 749.00 / piece)
€ 749.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BioForce filter set 28000

  • The Bioforce filter set 28000 is suitable for ponds with up to 28000l (without fish) or 14000 liters with fish
  • Contains the filter Bioforce Revolution 28000 and the
  • Pump Aquaforce 8000.

Technical specifications

Product type

Filter set

Fountain pump features

incl. UVC pond clarifier

incl. filter

Operating voltage

230 V

Suitable for pumps up to

28000 l/h

Populated by fish

14000 l/h

Dim

Description

The Hozelock Cyprio Bioforce filter set combines a Bioforce pond pressure filter and a powerful Aquaforce pump that efficiently promotes coarse contaminants and has been specially developed for filter systems, waterfalls and streams. Due to its powerful UVC lamp, Hozelock Cyprio guarantees clear water with the correct pond size. The Bioforce filter can be hidden on the side of the pond or buried in the earth up to the height of its water supply.

This text is machine translated.

Features

  • The Aquaforce filter pump sucks dirty water from the pond And pumps it up to the Bioforce filter
  • In the Bioforce filter, the dirt particles are filtered out by the foam cubes
  • At the same time, the Kaldnes-Biomedia cleans the water and the 55 watts UVC lamp eliminates green water
  • Clear and healthy water comes out of the Bioforce pressure pond filter and Can be pumped to a higher output point
  • This allows beautiful waterfalls to be created
  • The Bioforce filter set 28000 is suitable for ponds up to 28000l (without fish) or 14000 liters with fish and contains the Bioforce Revolution 28000 filter and the Aquaforce 8000 pump.

Scope of delivery

  • BioForce filter set 28000