• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 1353 1240 Bioforce Revolution 18.000 Filter set incl. UVC pond clarifier, incl. filter

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BioForce Revolution 18000

  • The Bioforce 18000 is suitable for ponds up to 18000 Liters without fish or 9000 liters with fish
  • 3-stage procedure in the filter procedure

Technical specifications

Product type

Filter set

Fountain pump features

incl. UVC pond clarifier

incl. filter

Operating voltage

230 V

Suitable for pumps up to

18000 l/h

Populated by fish

9000 l/h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355413 Hozelock 1353 1240 Bioforce Revolution 18.000 Filter set incl. UVC pond clarifier, incl. filter

Description

The new Bioforce Revolution is a highly developed pond pressure filter with UV-purifier and a unique, user-friendly cleaning system for clear water and a healthy pond. Simply turn the crank handle to move the internal cleaning blades to separate the dirt particles from the CypriCube foam cubes.

This text is machine translated.

Features

  • The Bioforce Revolution series is based on a 3-stage process in the filter process, which was designed to ensure clear and healthy water
  • 1. High-performance UV-clear for the elimination of green water
  • 2. Mechanical filtration: CypriCube foam cubes with a surface of more than 50% provide clear water and support the simple cleaning mechanism and
  • 3. Biological Filtration: The large-scale biological filter media Kaldnes K3 house useful bacteria such as in an insect bungalow, and these provide clear, healthy water
  • The filter can be hidden or hidden on the side of the pond Be buried in the earth up to the height of its water supply pipe
  • In the Bioforce filter, the dirt particles are filtered out by the foam cubes
  • At the same time, the Kaldnes biofilter cleans the water and the 24 watts UVC lamp removes green water (algae) clear and healthy water Exits the Bioforce pressure range filter and can be sent to a higher one Pump out point
  • Beautiful waterfalls can be created in this way
  • The Bioforce 18000 is suitable for ponds up to 18000 Liters without fish or 9000 liters with fish

Scope of delivery

  • BioForce Revolution 18000

More interesting products

(*All information is plus legal VAT)