• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 1868 1240 Filterset 8.000 Filter set incl. filter, incl. UVC pond clarifier

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 225.00 / piece)
€ 225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Filter set 8000

  • Complete filter set for ponds up to 8000 liters (With fish-trimming 4000 liters)
  • The set consists of an Ecopower Plus 8000 filter and a Cascade pump with an output of 1500 liters per hour and a 5 meter Ø 25 mm pond hose including hose clamps.
  • The Ecopower Plus 8000 is an easy to clean and Easy-care eco-filter with an integrated 8 w UVC lamp

Technical specifications

Product type

Filter set

Fountain pump features

incl. filter

incl. UVC pond clarifier

Operating voltage

230 V

Suitable for pumps up to

8000 l/h

Populated by fish

4000 l/h

Dim

Description

Complete filter set for ponds up to 8000 liters (with fish-trimming 4000 liters). The set consists of an Ecopower Plus 8000 filter and a Cascade pump with an output of 1500 liters per hour and a 5 meter Ø 25 mm pond hose including hose clamps. . The Ecopower Plus 8000 is an easy to clean and easy to maintain eco-filter with an integrated 8 w UVC lamp. The Ecopower+ filter is an external filter that can be used either free-standing above the edge of the pond or at the top point of a waterfall. In the first cleaning step, the Ecopower+ removes unwanted solids from the pond and converts dissolved organic and chemical fish excretions into harmless compounds. The Kaldnes Biomedia at the bottom of the filter has a very large binding area and ensures a continuous update of the positive bacteria in the water. These bacteria are necessary to remove the harmful dirt particles and to convert them into useful substances for the pond. The integrated 8 Watt UVC lamp serves a further cleaning effect and fights "green water" through green algae. The result is excellent cleaning performance and not only a clear but also a healthy pond.

This text is machine translated.

Features

  • The Ecopower+ filter is an external filter that can be used either free-standing above the edge of the pond or at the top point of a waterfall
  • In the first cleaning step, the Ecopower+ removes unwanted solids from the Pond and converts dissolved organic as well as chemical fish precipitations into harmless Connections
  • The Kaldnes Biomedia at the bottom of the filter has a very large binding area and ensures a continuous update of the positive bacteria in the water
  • These bacteria are necessary in order to remove the harmful dirt particles and Into useful substances for the pond
  • The integrated 8 Watt UVC lamp serves another cleaning effect And fights "green water" through green algae
  • The result is excellent cleaning performance and not only a clear but also a healthy pond.

Scope of delivery

  • Filter set 8000