Complete filter set for ponds up to 20000 liters (With fish trimming 10000 liters + max. 435 total length )
The set consists of an Ecopower Plus 20000 filter and a Cascade pump with an output of 4000 liters per hour and a 5 meter Ø 25 mm pond hose including hose clamps.
The Ecopower Plus 20000 is an easy to clean and Easy-care eco-filter with an integrated 16 w UVC lamp
Technical specifications
Product type
Filter set
Fountain pump features
incl. filter
incl. UVC pond clarifier
Operating voltage
230 V
Suitable for pumps up to
20000 l/h
Populated by fish
10000 l/h
Dim
Variants(All information include VAT, plus shipping costs)
Complete filter set for ponds up to 20000 liters (with 10000 liters fish stock + max. 435 total length ). The set consists of an Ecopower Plus 20000 filter and a Cascade pump with an output of 4000 liters per hour and a 5 meter Ø 25 mm pond hose including hose clamps. The Ecopower Plus 20000 is an easy to clean and easy to maintain eco-filter with an integrated 16 w UVC lamp. The Ecopower+ filter is an external filter that can be used either free-standing above the edge of the pond or at the top point of a waterfall. In the first cleaning step, the Ecopower+ removes unwanted solids from the pond and converts dissolved organic and chemical fish excretions into harmless compounds. The Kaldnes Biomedia at the bottom of the filter has a very large binding area and ensures a continuous update of the positive bacteria in the water. These bacteria are necessary to remove the harmful dirt particles and to convert them into useful substances for the pond. The integrated 16 Watt UVC lamp serves a further cleaning effect and fights "green water" through green algae. The result is excellent cleaning performance and not only a clear but also a healthy pond.
This text is machine translated.
Features
The Ecopower+ filter is an external filter that can be used either free-standing above the edge of the pond or at the top point of a waterfall
In the first cleaning step, the Ecopower+ removes unwanted solids from the Pond and converts dissolved organic as well as chemical fish precipitations into harmless Connections
The Kaldnes Biomedia at the bottom of the filter has a very large binding area and ensures a continuous update of the positive bacteria in the water
These bacteria are necessary in order to remove the harmful dirt particles and Into useful substances for the pond
The integrated 16 Watt UVC lamp serves another cleaning effect And fights "green water" through green algae
The result is excellent cleaning performance and not only a clear but also a healthy pond.
Scope of delivery
Filter set 20000
Description
Complete filter set for ponds up to 20000 liters (with 10000 liters fish stock + max. 435 total length ). The set consists of an Ecopower Plus 20000 filter and a Cascade pump with an output of 4000 liters per hour and a 5 meter Ø 25 mm pond hose including hose clamps. The Ecopower Plus 20000 is an easy to clean and easy to maintain eco-filter with an integrated 16 w UVC lamp. The Ecopower+ filter is an external filter that can be used either free-standing above the edge of the pond or at the top point of a waterfall. In the first cleaning step, the Ecopower+ removes unwanted solids from the pond and converts dissolved organic and chemical fish excretions into harmless compounds. The Kaldnes Biomedia at the bottom of the filter has a very large binding area and ensures a continuous update of the positive bacteria in the water. These bacteria are necessary to remove the harmful dirt particles and to convert them into useful substances for the pond. The integrated 16 Watt UVC lamp serves a further cleaning effect and fights "green water" through green algae. The result is excellent cleaning performance and not only a clear but also a healthy pond.
This text is machine translated.
Features
The Ecopower+ filter is an external filter that can be used either free-standing above the edge of the pond or at the top point of a waterfall
In the first cleaning step, the Ecopower+ removes unwanted solids from the Pond and converts dissolved organic as well as chemical fish precipitations into harmless Connections
The Kaldnes Biomedia at the bottom of the filter has a very large binding area and ensures a continuous update of the positive bacteria in the water
These bacteria are necessary in order to remove the harmful dirt particles and Into useful substances for the pond
The integrated 16 Watt UVC lamp serves another cleaning effect And fights "green water" through green algae
The result is excellent cleaning performance and not only a clear but also a healthy pond.