• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 2150R0000 2150R0000 4-way splitter 12 - 15 mm (1/2") Ø with pressure regulator

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

4-way tap connection

  • Connection and control of up to 4 garden hosesConnection to water taps with 3/4", 1/2", 1" external threadWall mounting possible

Technical specifications

  • Pipe Ø 1/2 in
Product type

4-way splitter

Features

with pressure regulator

Material

Plastic

Hose connection

12 - 15 mm (1/2") Ø

Length

89 mm

Width

350 mm

Height

135 mm

Dim

(L x W x H) 89 x 350 x 135 mm

External thread

1/2"

Internal thread

1/2"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586103 Hozelock 2150R0000 2150R0000 4-way splitter 12 - 15 mm (1/2") Ø with pressure regulator

Warranty Terms

Warranty Terms 2586103 Hozelock 2150R0000 2150R0000 4-way splitter 12 - 15 mm (1/2") Ø with pressure regulator

Description

4-way tap for single or simultaneous use of four hoses and automatic irrigation systems and controls from one external tap. Supplied with two hose pieces Ø 12.5 mm and mounting material for mounting on the wall (removable). With its adapter ring, this distributor is suitable for taps with 3/4", 1/2", 1" external thread. All outputs are equipped with a regulating valve and for a connection for hose couplings with quick connection. Hozelock couplings, syringes and showers are compatible with all other well-known brands.

This text is machine translated.

Features

  • Incl. Adapter for connection to water taps with 3/4", 1/2", 1" external thread and 2 quick couplings.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)