• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 2158A6002 Plastic Tap connector Hose connector

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tap piece G1 33.3 mm

  • Consists of the highest quality materials
  • Secure connection to the outdoor water tap for a leak-free connection
  • Equips the water tap with a universal connection plug from
  • This text is machine translated.

Technical specifications

Product type

Tap connector

Material

Plastic

Hose connection

Hose connector

Internal thread

G1

33 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761511 Hozelock 2158A6002 Plastic Tap connector Hose connector

Description

The 1"-BSP-water tap connector is compatible with garden irrigation pumps and taps that are typically used on farms, in factories or in the horticulture. The connection can be easily attach the outdoor water tap and converts it into a Hozelock-Schnellverschlusssystem.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)