• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 2415R0000 2415R0000 Garden hose reel 25 m 1/2" 1 pc(s) Grey, Yellow

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Compact hose box with 25 m hose

  • Closed, compact hose box with 25 m hoseIncl. Hose nozzle and all necessary fittings2 different application possibilities

Technical specifications

  • Hose inner/outer-Ø: 1/2 inch
Product type

Garden hose reel

Length

25 m

hose diameter

1/2"

Factory colour

Grey

Yellow

Hose connection

12 - 15 mm (1/2") Ø

Material (details)

Plastic

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586097 Hozelock 2415R0000 2415R0000 Garden hose reel 25 m 1/2" 1 pc(s) Grey, Yellow

Warranty Terms

Warranty Terms 2586097 Hozelock 2415R0000 2415R0000 Garden hose reel 25 m 1/2" 1 pc(s) Grey, Yellow

Description

Hose box with a stable, protective housing, suitable for mounting on the wall or for mobile, portable use. This hose box is equipped with 25 meters (Ø 12.5 mm) hose, all necessary fittings and a continuously adjustable hose nozzle. In the compact hose box, the hose can be easily rolled up and down with a smooth handle. The handle can be attached to either the left or right side. In addition, an integrated hose guide ensures that the hose is always rolled properly and evenly onto the drum.

This text is machine translated.

Features

  • Compatible with all standard plug systemsAs wall hose box or for mobile, portable useHandle can be mounted on left or right sideIntegrated hose guideIncl. All necessary connection accessories.

Scope of delivery

  • 25 m hose
  • 1 x tap connection for 1/2" and 3/4" external thread
  • 2 x hose coupling
  • 1 x hose coupling with water stop
  • 1 x hose syringe.

Hints

Store in a frost-proof place.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)