• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 2427 0000 Click & Go Hose reel 10 m 1 pc(s) Yellow, Grey

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 34.99
-17 %
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hose reel 10 m hose

  • Click & Go. Simply connect and pull. Done.
  • 10 m hose

Technical specifications

Product type

Hose reel

Length

10 m

Factory colour

Yellow

Grey

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345483 Hozelock 2427 0000 Click & Go Hose reel 10 m 1 pc(s) Yellow, Grey

Warranty Terms

Warranty Terms 2345483 Hozelock 2427 0000 Click & Go Hose reel 10 m 1 pc(s) Yellow, Grey

Description

Fully equipped hose reel with 10 m hose and all connections. Ready to use immediately. Simply connect to the water tap, hold at the carrying handle and by pulling the hose rolls off very easily. A light weight under the hose drums. ideal for smaller gardens, balconies and terraces. Proper storage of the hose after use.

This text is machine translated.

Features

  • Ready to use immediately including all necessary connections: 2 x coupling with water stop, 1 x universal tap connection, 1 x continuously adjustable hose nozzle, 10 m hose.

Hints

Keep frost-proof in winter.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.26€ 57.26*

What kind of Garden hose accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)