• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 2-way distributor Max. load capacity=10 A Compatible with (details) 12 V cigarette lighted connection Spl

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

2-way distributor

  • Built-in 10 A fuse

Technical specifications

Design type

Splitters

Connection A

12 V in-car outlet plug

Connection

Cigarette lighter plug

Operating voltage

12 V

24 V

Max. load capacity

10 A

Dim

(L x W x H) 185 x 140 x 45 mm

No. of 12V connectors

2 x

Output

Connector

Features

Fused plug

Input

Cigarette lighter plug

Width

140 mm

Height

45 mm

Length

185 mm

Compatible with (details)

12 V cigarette lighted connection

Type

2-way distributor

Weight

0.09 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753187 HP Autozubehör 2-way distributor Max. load capacity=10 A Compatible with (details) 12 V cigarette lighted connection Spl

Description

LED plug with built-in 10 A fuse and 15 cm connection cable · Load capacity max. 10 Amp · Voltage 12/24V

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.48*

What kind of Car 12V Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)