• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 20502 Charger 6 V, 12 V 4 A

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HP Autozubehör 20502 Charger 6 V, 12 V 4 A

  • KST housing with carrying handle
  • LED status indicator
  • Thermal overload and short-circuit protection
  • Automatic switch-off in case of overheating

Technical specifications

Product type

Charger

Dim

(L x W x H) 17 x 16 x 8.7 cm

Battery voltage

6 V

12 V

Operating voltage

230 V / AC

Recommended battery capacity at 12 V max.

80 Ah

Recommended battery capacity at 12 V min.

15 Ah

Weight

1.42 kg

Features

Multiple charging modes

Charging current at 12 V

4 A

Charging current at 6 V

6 A

Width

16 cm

Height

8.7 cm

Length

17 cm

Type

Mains supply 230 V.
Connection to the on-board power supply via cigarette lighter socket

Cable length

40 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2803956 HP Autozubehör 20502 Charger 6 V, 12 V 4 A

Description

After full charge, the device automatically shuts down the charge to prevent damage to the battery.

This text is machine translated.

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)