• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 23252 Handheld pump 23252 7 bar Analogue manometer

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hand-operated air pump with pressure gauge

  • For cars, bicycles, etc.
  • Aluminium
  • Back-friendly height
  • Comfortable to use

Technical specifications

Dim

(L x W x H) 54 x 21 x 5.5 cm

Product type

Handheld pump

Max. operating pressure

7 bar

Weight

800 g

Features

Analogue manometer

Width

21 cm

Height

5.5 cm

Length

54 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839746 HP Autozubehör 23252 Handheld pump 23252 7 bar Analogue manometer

Description

The high-performance hand-held air pump, with a strong design, is made of robust aluminum with foldable metal stand brackets, plastic grips and a pressure gauge. Can be used with all standard valves, WAS prepares you for each occasion. Thanks to a height of 60 cm, it is especially back-friendly. In addition, the folding metal bar and the two pump handles ensure comfortable use of the pump.

This text is machine translated.

Scope of delivery

  • With 6 bits. French/Slaverand valve
  • Adapter for bicycle valve and other leisure articles

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)