• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 25273 Lash-down receptacle (L x W x H) 12.5 x 16.5 x 0.3 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Counter plate for lashing cavity

  • Hole spacing 62.3 x 83 mmDimensions 125 x 165 mm

Technical specifications

Dim

(L x W x H) 12.5 x 16.5 x 0.3 cm

Product type

Lash-down receptacle

Factory colour

Silver

Weight

290 g

Content

1 pc(s)

Material

Metal

Width

16.5 cm

Height

0.3 cm

Length

12.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523766 HP Autozubehör 25273 Lash-down receptacle (L x W x H) 12.5 x 16.5 x 0.3 cm

Description

Suitable for lashing cavity HP car accessories Article No. 25272.Hole spacing 62.3 x 83 mm. Dimensions 125 x 165 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)