• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 28634 Automotive flip switch 12 V 10 A 1 x Off/On latch 1 pc(s)

1/3
Product type
Automotive flip switch
Lighting type
LED
Print motif
None
Switching voltage
12 V
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

386 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.99
-5 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rocker switch Mini lamp

  • Switching function on/off
  • Switching power 10 A/12 V

Technical specifications

Product type

Automotive flip switch

Lighting type

LED

Colour

Red

Print motif

None

Factory colour

Black

Switching voltage

12 V

Switching current (max.)

10 A

Switch position

1 x Off/On

Functions

latch

Recess diameter

20 mm

Content

1 pc(s)

Manufacturer part #

28634

Type

28634

Documents & Downloads

Datasheet

Datasheet 1464851 HP Autozubehör 28634 Automotive flip switch 12 V 10 A 1 x Off/On latch 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1464851 HP Autozubehör 28634 Automotive flip switch 12 V 10 A 1 x Off/On latch 1 pc(s)

Information

Information 1464851 HP Autozubehör 28634 Automotive flip switch 12 V 10 A 1 x Off/On latch 1 pc(s)

Description

E.g. for additional headlights, rear fog light, etc. with LED indicator.

This text is machine translated.

What kind of Automotive Switches are you looking for?

More interesting products

(*All information is plus legal VAT)