• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör 28651 Trailer adapter [13-pin plug - 7-pin socket] Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Trailer adapter

Connector (trailer)

7-pin socket

Connector (vehicle)

13-pin plug

Operating voltage

12 V

Factory colour

Black

Material

Plastic

Length

8 cm

Depth

4.5 cm

Width

4.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2806257 HP Autozubehör 28651 Trailer adapter [13-pin plug - 7-pin socket] Plastic

Description

Connection without intermediate cable from a 7-pin socket
To a 13-pin plug.
Material plastic, contacts nickel-plated - voltage 12V

This text is machine translated.

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)