

Standard indicator light with bulb
12 V
0.70 W
Yellow
Circular
12.50 mm
Fixed bulb
Polycarbonate (PC)
CEE 7/16 plug (6.3 x 0.8 mm)
Yellow
No
1 pc(s)
n.rel.
12 V
852814
Indicator light
12 V
Datasheet 852814 HP Autozubehör 852814 Standard indicator light with bulb 0.70 W Yellow 1 pc(s)
User & Safety Instructions 852814 HP Autozubehör 852814 Standard indicator light with bulb 0.70 W Yellow 1 pc(s)