

Standard indicator light with bulb
14 V
0.70 W
Green
Circular
12.50 mm
Fixed bulb
Polycarbonate (PC)
CEE 7/16 plug (6.3 x 0.8 mm)
Green
No
1 pc(s)
n.rel.
12 V
852827
Indicator light
12 V
Datasheet 852827 HP Autozubehör 852827 Standard indicator light with bulb 0.70 W Green 1 pc(s)
User & Safety Instructions 852827 HP Autozubehör 852827 Standard indicator light with bulb 0.70 W Green 1 pc(s)